Bahco Sledgehammer, 5.4kg

RS Stock No.:
7179254
Mfr. Prt No.:
489-5400
Brand:
Bahco
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
RS stock number 7179254
Product description Bahco Sledgehammer, 5.4kg
Manufacturer / Brand Bahco
Manufacturer part number 489-5400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ZA


Product Details

Hammers

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head


Specifications

Attribute Value
Brand Bahco
Overall Length 729.0 mm
Handle Material Rubber
Weight 5.4 kg
Hammer Type Sledgehammer
Checking stock...
IDR
4,702,638.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,702,638.26
*price per unit indicative
"Bahco Sledgehammer, 5.4kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda