Stanley Retractable Utility Safety Knife with Straight Blade
- RS Stock No.:
- 2322065
- Mfr. Prt No.:
- 0-10-189
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2322065 |
Product description | Stanley Retractable Utility Safety Knife with Straight Blade |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-10-189 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Stanley Retractable Safety Knife with a Self-Retracting Blade
This STANLEY 155mm Safety Knife with a Springback mechanism is a great solution for maximising the operating safety. The spring-loaded, self-retracting blade automatically retracts when the slider is released. The blade features a special rounded nose for increased operator's safety. The knife includes an interlocking nose design that firmly secures the blade into the knife and prevents any unwanted movements.
Features and Benefits:
• Excellent-quality retractable knife made from die-cast zinc and finished in a bright red colour
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Accepts all conventional Stanley knife spare blades
• Spring loaded blade automatically retracts when the slider is released
• Supplied with special round nose heavy duty blade for ultimate safety
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
Yes, this knife features a retractable, spring-loaded blade for increased safety and comfort of use.
Are spare blades supplied with the knife? If so, how many?
No, this knife is supplied with one blade only.
Do you stock replacement blades?
At the moment, we do not stock rounded nose blades. However, the knife accepts all conventional Stanley knife spare blades e.g. 484-7522 or 776-9725.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Blades Supplied | 1 |
Knife Type | Utility |
Retractable | Yes |
Blade Type | Straight |