Finder 24V dc Safety Relay – Dual Channel With 2 Safety Contacts , 0 Auxiliary Contact

RS Stock No.:
7335108
Mfr. Prt No.:
50.12.9.024.5000
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7335108
Product description Finder 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 0 Auxiliary Contact
Manufacturer / Brand Finder
Manufacturer part number 50.12.9.024.5000
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
RS stock number 7335108
Product description Finder 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 0 Auxiliary Contact
Manufacturer / Brand Finder
Manufacturer part number 50.12.9.024.5000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Finder
Supply Voltage 24 V dc
Number of Channels 2
Height 25 mm
Safety Contacts 2
Coil Resistance 820 Ω
Coil Power 700 mW
Function Safety Switch
Length 29 mm
Auxiliary Contacts 0
Maximum Switching Power AC 2 kVA
Terminal Type Through Hole
Contact Configuration DPDT
Number of Poles 2
Series 50 Series
Isolation Coil To Contact 6 kV
Coil Voltage 24 V dc
Mounting Type PCB Mount
Standards Met EN61810-3 type B
Switching Current 15 A
Width 12.4 mm
Depth 25 mm
Maximum Switching Voltage AC 400 V
Checking stock...
IDR
138,035.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1138,035.24
*price per unit indicative
"Finder 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 0 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products