Eaton ESR5 Safety Relay – Dual Channel With 2 Safety Contacts
- RS Stock No.:
- 8128957
- Mfr. Prt No.:
- 118700 ESR5-NO-21-24VAC-DC
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8128957 |
| Product description | Eaton ESR5 Safety Relay - Dual Channel With 2 Safety Contacts |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 118700 ESR5-NO-21-24VAC-DC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton ESR5 Safety Relays
The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Supply Voltage | 24 Vac/dc |
| Reset Method | Automatic, Manual |
| Function | Safety Switch/Interlock |
| Depth | 99 mm |
| Length | 22.5 mm |
| Width | 114.5 mm |
| Number of Channels | 2 |
| Range | ESR5 |
| Terminal Type | Screw |
| Safety Contacts | 2 |
| Safety Category | 4 |
| Series | ESR5 |
| Performance Level | e |