Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm

RS Stock No.:
7553756
Mfr. Prt No.:
2311150
Brand:
Fabreeka

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553756
Product description Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm
Manufacturer / Brand Fabreeka
Manufacturer part number 2311150
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
RS stock number 7553756
Product description Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm
Manufacturer / Brand Fabreeka
Manufacturer part number 2311150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SA-47 Bearing Pads

Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.

SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.


Specifications

Attribute Value
Brand Fabreeka
Anti Vibration Pad Type Anti-Vibration Bearing Pad
Load Rating 8000 psi
Thickness 4 mm
Size 100 x 100 x 4 mm
Length 100 mm
Width 100 mm
Checking stock...
IDR
245,337.71
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1245,337.7161,334.43
*price per unit indicative
"Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products