Dormer Plain Slot Drill, 6mm Cut Diameter

RS Stock No.:
7287018
Mfr. Prt No.:
S9026.0
Brand:
Dormer
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
RS stock number 7287018
Product description Dormer Plain Slot Drill, 6mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number S9026.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

MC-X Solid Carbide 2 Flute Slot Drill (S902)

Solid Carbide standard length slot drill for general machining applications.

Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations


Specifications

Attribute Value
Brand Dormer
Overall Length 57 mm
Cutter Diameter 6 mm
Shank Type Plain
Cut Length 19 mm
Shank Diameter 6 mm
Diameter Tolerance h10
Number of Flutes 2
Material Micrograin Carbide
Checking stock...
IDR
551,511.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1551,511.62
*price per unit indicative
"Dormer Plain Slot Drill, 6mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda