ABB High Performance 100A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 36 kA, 400V
- RS Stock No.:
- 0435572
- Mfr. Prt No.:
- 2CCS892001R0824 S802N-C100
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0435572 |
| Product description | ABB High Performance 100A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 36 kA, 400V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CCS892001R0824 S802N-C100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Residual current devices
C-type bipolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3 → 10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.
APPROVALS : CCC
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Din-rail mounting
Operating temperature range: -25 → +60 °C
Operating voltage range: 400 → 690 Vac, 50 → 60 Hz
Width: 53 mm
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | S800 |
| Depth | 88.5 mm |
| Breaking Capacity at Maximum Voltage Rating | 36 kA |
| Width | 53 mm |
| Current Rating | 100 A |
| Tripping Characteristics | Type C |
| Number of Poles | 2 |
| Range | High Performance |
| Rated AC Voltage | 400 V, 690 V |