ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 440V
- RS Stock No.:
- 0132093
- Mfr. Prt No.:
- 2CDS272001R0065 S202M-B6
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0132093 |
| Product description | ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 440V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDS272001R0065 S202M-B6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0132093 |
| Product description | ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 440V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDS272001R0065 S202M-B6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Residual current devices
ABB System M Pro S200 Double Pole Type B 10ka
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs which cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 6 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
Double pole
Operating temperature range of -25°C to +55°C
Max. operating voltage 440Vac
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).
Q: What is Tripping Curve B
A Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Note
These are an economy range of MCB's and as such do not accept common accessories, these items will not fit compact boards (System Pro-M).
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | S200 |
| Depth | 75.8 mm |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Width | 35 mm |
| Current Rating | 6 A |
| Tripping Characteristics | Type B |
| Length | 88 mm |
| Number of Poles | 2 |
| Range | System M Pro |
| Rated DC Voltage | 125 V |
| Rated AC Voltage | 440 V |