ABB System M Pro 63A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 10 kA, 230V
- RS Stock No.:
- 7468157
- Mfr. Prt No.:
- 2CDS271001R0631 S201M-D63
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7468157 |
| Product description | ABB System M Pro 63A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 10 kA, 230V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDS271001R0631 S201M-D63 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Residual current devices
Type D Single Pole 10 kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.
Specifications
| Attribute | Value |
| Brand | ABB |
| Range | System M Pro |
| Series | S200 |
| Number of Poles | 1 |
| Current Rating | 63 A |
| Tripping Characteristics | Type D |
| Rated AC Voltage | 230 V |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Length | 83 mm |
| Width | 17.5 mm |
| Depth | 74.8 mm |