ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V
- RS Stock No.:
- 5279661
- Mfr. Prt No.:
- 2CDS253001R0501 S203-D50
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5279661 |
| Product description | ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDS253001R0501 S203-D50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Residual current devices
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | S200 |
| Depth | 75.8 mm |
| Breaking Capacity at Maximum Voltage Rating | 6 kA |
| Current Rating | 50 A |
| Tripping Characteristics | Type D |
| Length | 88 mm |
| Number of Poles | 3 |
| Range | System M Pro |
| Rated AC Voltage | 440 V |