ABB System M Pro 4A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 6 kA, 253V

RS Stock No.:
5279447
Mfr. Prt No.:
2CDS251001R0041 S201-D4
Brand:
ABB
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
RS stock number 5279447
Product description ABB System M Pro 4A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 6 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS251001R0041 S201-D4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series S200
Number of Poles 1
Current Rating 4 A
Tripping Characteristics Type D
Rated AC Voltage 253 V
Rated DC Voltage 72 V
Breaking Capacity at Maximum Voltage Rating 6 kA
Length 88 mm
Depth 75.8 mm
Checking stock...
IDR
341,941.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1341,941.40
*price per unit indicative
"ABB System M Pro 4A MCB Mini Circuit Breaker, 1P Curve D, Breaking Capacity 6 kA, 253V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products