ABB System M Pro 3A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, 400V

RS Stock No.:
7467693
Mfr. Prt No.:
2CDS252001R0034 S202-C3
Brand:
ABB
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
RS stock number 7467693
Product description ABB System M Pro 3A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS252001R0034 S202-C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

ABB System Pro M Double Pole 6 kA Type C

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.

Features and Benefits

•Extra-wide and complete range of MCBs to cover most applications and markets
•Space and time saving thanks to the unique bottom-fixing auxiliary contact
•Meeting worldwide standards
•For domestic or small commercial installations up to 6 kA breaking capacity
•IEC/EN 60898-1, IEC/EN 60947-2
•A wide range of accessories is available!

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C?

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications


Specifications

Attribute Value
Brand ABB
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 35 mm
Current Rating 3 A
Tripping Characteristics Type C
Length 88 mm
Number of Poles 2
Range System M Pro
Rated AC Voltage 400 V
Series S200
Depth 69 mm
Checking stock...
IDR
869,852.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1869,852.77
*price per unit indicative
"ABB System M Pro 3A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products