ABB System M Pro 2A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 10 kA, 400V

RS Stock No.:
7468169
Mfr. Prt No.:
2CDS272001R0021 S202M-D2
Brand:
ABB
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
RS stock number 7468169
Product description ABB System M Pro 2A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 10 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS272001R0021 S202M-D2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type D Double Pole 10kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Current Rating 2 A
Tripping Characteristics Type D
Length 88 mm
Number of Poles 2
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
IDR
1,065,472.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,065,472.62
*price per unit indicative
"ABB System M Pro 2A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products