ABB System M Pro 2A MCB Mini Circuit Breaker, 1P Curve K, Breaking Capacity 6 kA, 253V

RS Stock No.:
5140096
Mfr. Prt No.:
2CDS251001R0277 S201-K2
Brand:
ABB
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
RS stock number 5140096
Product description ABB System M Pro 2A MCB Mini Circuit Breaker, 1P Curve K, Breaking Capacity 6 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS251001R0277 S201-K2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc


Specifications

Attribute Value
Brand ABB
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Current Rating 2 A
Series S200
Tripping Characteristics Type K
Length 88 mm
Number of Poles 1
Range System M Pro
Rated DC Voltage 72 V
Rated AC Voltage 253 V
Checking stock...
IDR
424,804.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1424,804.50
*price per unit indicative
"ABB System M Pro 2A MCB Mini Circuit Breaker, 1P Curve K, Breaking Capacity 6 kA, 253V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products