Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 12 A, 24 V ac Coil, 3NO, 5.5 kW

RS Stock No.:
7061162
Mfr. Prt No.:
3RT2017-1AB02
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7061162
Product description Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 12 A, 24 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand Siemens
Manufacturer part number 3RT2017-1AB02
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
RS stock number 7061162
Product description Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 12 A, 24 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand Siemens
Manufacturer part number 3RT2017-1AB02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

APPROVALS : CE, UL, CSA, CCC

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 12 A
Range SIRIUS Innovation
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 24 V ac
Series 3RT2
Contact Voltage Rating 400 V ac
Power Rating 5.5 kW
Depth 73 mm
Length 57.5 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +60 °C
Checking stock...
IDR
930,898.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1930,898.75
*price per unit indicative
"Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 12 A, 24 V ac Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products