RS PRO, 1/4 in BSP Stainless Steel Y Strainer

RS Stock No.:
4992694
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
RS stock number 4992694
Product description RS PRO, 1/4 in BSP Stainless Steel Y Strainer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

Class 800 Stainless Steel Y-Strainer

RS Brand stainless steel screwed end Y-strainers for use when the amount of solids to be removed is small. They can be installed in both horizontal and vertical positions. Available in a variety of sizes.

Features:

1/4" - 3" (DN8 - DN80)
W.P: 800WOG (PN50)
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO 7/1 & EN10226

Material:

Body, Cap & Drain Plug - ASTM A351-CF8M
Screen - AISI 316
Seal & Gasket - PTFE


Specifications

Attribute Value
Brand RS PRO
Connection 1/4 in BSP
Strainer or Filter Strainer
Maximum Working Pressure 800 WOG
Suitable Media Liquid
Connection Size 1/4 in
Thread Standard or Connection Type BSP
Body Material Stainless Steel
Checking stock...
IDR
957,960.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1957,960.37
*price per unit indicative
"RS PRO, 1/4 in BSP Stainless Steel Y Strainer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda