HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 130 → 160mm ID

RS Stock No.:
7004346
Mfr. Prt No.:
HGS160BP
Brand:
HI-GRIP
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
RS stock number 7004346
Product description HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 130 → 160mm ID
Manufacturer / Brand HI-GRIP
Manufacturer part number HGS160BP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm


Specifications

Attribute Value
Brand HI-GRIP
Inside Diameter 130 → 160 mm
Clip Type Hose Clip
Material Stainless Steel
Inside Diameter Minimum 130 mm
Inside Diameter Maximum 160 mm
Band Width 13 mm
Stainless Steel Type A2 304
Screw/Bolt Head Slotted Hex
Checking stock...
IDR
665,107.49
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1665,107.49133,021.50
*price per unit indicative
"HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 130 → 160mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda