RS PRO Stainless Steel High Pressure Ball Valve 3/8 in BSPP 3 Way

RS Stock No.:
4991938
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
RS stock number 4991938
Product description RS PRO Stainless Steel High Pressure Ball Valve 3/8 in BSPP 3 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 68 bar
Thread Size 3/8 in
Safe for Use With Gas, Oil, Water
Threaded Connection 3/8 in BSPP
Type 3 Way
Attachment Type Threaded
Connection Size mm 10 mm
Connection Size inch 3/8 in
Body Material Stainless Steel
Handle Type Lever
Checking stock...
IDR
2,470,474.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,470,474.17
*price per unit indicative
"RS PRO Stainless Steel High Pressure Ball Valve 3/8 in BSPP 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products