ROCA Stainless Steel Hinge, Screw Fixing 98mm x 82mm x 2.5mm

RS Stock No.:
3399353
Mfr. Prt No.:
93 13 15
Brand:
ROCA
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
RS stock number 3399353
Product description ROCA Stainless Steel Hinge, Screw Fixing 98mm x 82mm x 2.5mm
Manufacturer / Brand ROCA
Manufacturer part number 93 13 15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ASTM 316 Stainless Steel Vertical Lift Off Hinges

For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin


Specifications

Attribute Value
Brand ROCA
Material Stainless Steel
Closing Type Free Swinging
Length 98 mm
Width 82 mm
Thickness 2.5 mm
Fixing Method Screw
Checking stock...
IDR
721,118.75
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1721,118.75360,559.38
*price per unit indicative
"ROCA Stainless Steel Hinge, Screw Fixing 98mm x 82mm x 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda