RS PRO Stainless Steel High Pressure Ball Valve 3/8 in BSPP 3 Way
- RS Stock No.:
- 4991871
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
RS stock number | 4991871 |
Product description | RS PRO Stainless Steel High Pressure Ball Valve 3/8 in BSPP 3 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Attachment Type | Threaded |
Threaded Connection | 3/8 in BSPP |
Body Material | Stainless Steel |
Thread Size | 3/8 in |
Safe for Use With | Gas, Oil, Water |
Maximum Working Pressure | 68 bar |
Connection Size mm | 10 mm |
Connection Size inch | 3/8 in |
Handle Type | Lever |
Type | 3 Way |