RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread

RS Stock No.:
1835958
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
RS stock number 1835958
Product description RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
End B Fitting Jaw
Thread Size M8
Closed Length 165 mm
End A Fitting Jaw
Finish Electro Polished
End Fittings Jaw to Jaw
Material Stainless Steel
Eye Diameter 8 mm
Weight 160 g
Open Length 240 mm
Checking stock...
IDR
935,618.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1935,618.80
*price per unit indicative
"RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda