Parker 2m Long Unthreaded Stainless Steel Pipe, 1/2in Nominal Outer Diameter, 1.65mm Wall Thickness

RS Stock No.:
4324603
Mfr. Prt No.:
1/2X.64SS TUBE
Brand:
Parker
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
RS stock number 4324603
Product description Parker 2m Long Unthreaded Stainless Steel Pipe, 1/2in Nominal Outer Diameter, 1.65mm Wall Thickness
Manufacturer / Brand Parker
Manufacturer part number 1/2X.64SS TUBE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A-LOK® Seamless Stainless Steel Instrumentation Tube

A-LOK® Stainless Steel Tube and Fittings

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length

o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process


Specifications

Attribute Value
Brand Parker
Length 2 m
Wall Thickness 1.65 mm
Nominal Outer Diameter 1/2 in
Checking stock...
IDR
2,077,241.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,077,241.56
*price per unit indicative
"Parker 2m Long Unthreaded Stainless Steel Pipe, 1/2in Nominal Outer Diameter, 1.65mm Wall Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda