Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
- RS Stock No.:
- 2702720
- Mfr. Prt No.:
- 52-1-3607
- Brand:
- Pinet

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2702720 |
Product description | Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm |
Manufacturer / Brand | Pinet |
Manufacturer part number | 52-1-3607 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Small Standard Hinges
Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws
Specifications
Attribute | Value |
Brand | Pinet |
Material | Stainless Steel |
Hinge Type | Butt |
Closing Type | Free Swinging |
Length | 50 mm |
Width | 40 mm |
Thickness | 1.2 mm |
Fixing Method | Screw |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda