RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/8 BSPP
- RS Stock No.:
- 3817334
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3817334 |
| Product description | RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/8 BSPP |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3817334 |
| Product description | RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/8 BSPP |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Stainless Steel Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality 303 stainless steel compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This stainless steel compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring.
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Features and Benefits
• Enables secures connection of a probe into a thermowell or bulkhead
• Quick and easy adjustment of sensor immersion length
• Resistance to pressure applications
• BSPP parallel thread
• 303 stainless steel for durability and corrosion resistance
Application
These compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets
Accessories
Locknuts are available for these compression fittings
Stock number 762-1171 is a locknut for a BSPP 1/8 fitting
Stock number 762-1174 is a locknut for a BSPP 1/4 fitting
Stock number 762-1178 is a locknut for a BSPP 1/2 fitting
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | Thermocouple Compression Fitting |
| For Use With | Thermocouple |
| Application | 1/8 BSPP Connector |
| Connector Size | 1/8 BSPP |
| Probe Diameter | 1.5 mm |
| Standards Met | RoHS Compliant |