Nu-Tech Engineering Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.:
4343222
Mfr. Prt No.:
A105/038
Brand:
Nu-Tech Engineering

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4343222
Product description Nu-Tech Engineering Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A105/038
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
RS stock number 4343222
Product description Nu-Tech Engineering Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A105/038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

L434321-01LF434321-01

Specifications

Attribute Value
Brand Nu-Tech Engineering
Static Load Capacity 1000 kg
Thread Size M24
Thread Length 250 mm
Tilt Angle 3.5 °
Foot Material Stainless Steel
Base Material Stainless Steel
Diameter 100 mm
Overall Height 293 mm
Height 293 mm
Checking stock...
IDR
988,902.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1988,902.92
*price per unit indicative
"Nu-Tech Engineering Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda