Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm
- RS Stock No.:
- 3489989
- Mfr. Prt No.:
- 084331R
- Brand:
- Camloc Gas Springs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3489989 |
| Product description | Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm |
| Manufacturer / Brand | Camloc Gas Springs |
| Manufacturer part number | 084331R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ball Joints
Ball joints for gas springs
Manufactured from grade 303 stainless steel
Easy installation
Maintenance free
Salt spray tested under ASTM B117
Specifications
| Attribute | Value |
| Brand | Camloc Gas Springs |
| Rod Connection Thread | M6 x 1 |
| Pin Thread | M8 x 1.25 |
| Overall Length | 25.50 mm |
| Material | Stainless Steel |