SKF Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 35mm O.D

RS Stock No.:
1251238
Mfr. Prt No.:
W 6202-2RS1/VP311
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251238
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D
Manufacturer / Brand SKF
Manufacturer part number W 6202-2RS1/VP311
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
RS stock number 1251238
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D
Manufacturer / Brand SKF
Manufacturer part number W 6202-2RS1/VP311

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SKF
Inside Diameter 15 mm
Outside Diameter 35 mm
Ball Bearing Type Deep Groove
Race Width 11 mm
End Type Sealed
Number of Rows 1
Static Load Rating 3600 N
Material Stainless Steel
Ball Material Stainless Steel
Cage Material Stainless Steel
Race Material Stainless Steel
Race Type Plain
Dynamic Load Rating 6370 N
Bore Type Parallel
Checking stock...
IDR
482,074.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1482,074.44
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products