Xylem, 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h

RS Stock No.:
7632538
Mfr. Prt No.:
Rule iL280PK
Brand:
Xylem

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7632538
Product description Xylem, 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
Manufacturer / Brand Xylem
Manufacturer part number Rule iL280PK
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
RS stock number 7632538
Product description Xylem, 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
Manufacturer / Brand Xylem
Manufacturer part number Rule iL280PK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rule Slimline Submersible Pumps and Pump Kits

Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.


Specifications

Attribute Value
Brand Xylem
Maximum Flow Rate 1080 L/h
Supply Voltage 12 V
Maximum Head 9.7 m
Maximum Working Pressure 14 psi
Body Material POM
Coupling Type Direct
Maximum Fluid Temperature +80 °C
Output Connection Size 13 mm
Pump Type Submersible
Checking stock...
IDR
1,641,213.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,641,213.83
*price per unit indicative
"Xylem, 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda