Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm

RS Stock No.:
5001200
Mfr. Prt No.:
98 67 05
Brand:
Knipex
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
RS stock number 5001200
Product description Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm
Manufacturer / Brand Knipex
Manufacturer part number 98 67 05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE insulation layer

Insulating mat from rubber, VDE


Specifications

Attribute Value
Brand Knipex
Thickness 1 mm
Maximum Operating Voltage 1000 V
Colour Red
Mat Material Rubber
Surface Type Solid
Length 500 mm
Anti-Slip No
Width 500 mm
Checking stock...
IDR
1,462,271.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,462,271.49
*price per unit indicative
"Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda