3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19mm x 33m, 0.13mm Thick
- RS Stock No.:
- 6113219
- Mfr. Prt No.:
- Scotch 969 19mm x 33m
- Brand:
- 3M
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
| RS stock number | 6113219 |
| Product description | 3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19mm x 33m, 0.13mm Thick |
| Manufacturer / Brand | 3M |
| Manufacturer part number | Scotch 969 19mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Adhesion Strength Unfaced Side | 22 N/cm |
| Tensile Strength | 7.2 N/cm |
| Single/Double Sided | Double Sided |
| Maximum Operating Temperature | +120 °C |
| Adhesive Material | Modified Acrylic |
| Thickness | 0.13 mm |
| Colour | Clear |
| Series | ATG |
| Model Number | SCOTCH 969 |
| Backing Material | Polyethylene |
| Width | 19 mm |
| Foam Density | 55 kg/m³ |
| Adhesion Strength | 8 N/cm |
| Length | 33 m |