Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT
- RS Stock No.:
- 8014763
- Mfr. Prt No.:
- T0054466699N
- Brand:
- Weller

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8014763 |
| Product description | Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054466699N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8014763 |
| Product description | Weller RTW 9 3 x 1 mm Straight Chisel Soldering Iron Tip for use with WMRT, WXMT |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054466699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Tips
RTW Series for WXMT/WMRT
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
These slim tweezer soldering tips from Weller are ideal for soldering and desoldering extremely small SMD components. The integrated active soldering tip provides extremely high performance, short heating time and excellent reaction time.
The heating element and sensors are permanently integrated into the tweezers soldering tip, so when the soldering temperature is reduced the tip reacts quickly to the change. This design ensures power is produced at the point of solder.
RTW tips can be used with Weller WXMP, WMRP, WXMT and WMRT.
Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany.
Weller soldering tips are made up of:
A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip itself is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Finally, the tip is finished with a special chrome coating which limits the wetting area, helping to improve accuracy
Specifications
| Attribute | Value |
| Brand | Weller |
| Tip Shape | Straight Chisel |
| Model Number | RTW 9 |
| For Use With | WMRT, WXMT |
| Tip Size | 3 x 1 mm |
| Tip Series | RTW |