RS PRO RS40 Wired Digital Thermometer

RS Stock No.:
1365671
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365671
Product description RS PRO RS40 Wired Digital Thermometer
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
RS stock number 1365671
Product description RS PRO RS40 Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Handheld Pocket Temperature Indicators

RS PRO Digital Pocket Thermometer RS40

The RS PRO RS40 is a great value, compact digital thermometer. The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Temperature Range: -50°C to +200°C (-58°F to +392°F)

  • Accuracy: ± 2°C (± 4°F)

  • Resolution: 0.1°

  • Measurement Rate: 1 time per second

  • Auto Power Off: 10 minutes

  • HI/Low Temperature Alarm

  • Low Battery Indication

  • Alarm Temperature Range: -40°C to +200°C (-40°F to +392°F)

  • Shut down the alarm by pressing any button

  • Button Indication

  • (AL UP): HI/Low Temperature Alarm Switch

  • (HI SET): High Temperature Alarm Setting

  • (LO SET): Low Temperature Alarm Setting

  • (MAX/MIN): Max/Min Reading

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring


Specifications

Attribute Value
Brand RS PRO
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +200 °C, +392 °F
Best Accuracy ±2 °C, ±4 °F
Model Number p RS40
Temperature Scale Centigrade, Fahrenheit
Minimum/Maximum Recordings Yes
Thermometer Type Wired
Resolution 0.1 °
Dimensions 113 x 61 x 13 mm
Checking stock...
IDR
875,516.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1875,516.83
*price per unit indicative
"RS PRO RS40 Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products