RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
- RS Stock No.:
- 1367891
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1367891 |
| Product description | RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367891 |
| Product description | RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro RS1020 Cable Locator Kit
RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables and electrical floor heating systems. Additionally for tracing metallic water, tracing conductors in soil and hidden heating pipes. The detector and transmitter is used to apply a signal to the desired circuit under investigation, the receiver is then used to trace the signal in the circuit. The receiver also incorporates a torch function for working in dimly lit locations, with a back-lit digital display. Whilst the transmitter displays transmission level, code and the foreign voltage.
Features and Benefits:
• Transmitter with LCD display for transmission level, transmitting code and external voltage
• Automatic or manual adjustment of receiving signal sensitivity
• Acoustical receiving signal switchable
• Auto Power Off
• Torch lamp function for working in dark environment
• Frequency range 0 - 60Hz
• Voltage range 12 - 400V
Dimensions 190 x 60 x 37 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | 0 °C |
| Minimum Safe Working Voltage | 12 V |
| Meter Type | Cable Tracer |
| Safety Category Level | CAT III |
| Maximum Safe Working Voltage | 400 V |
| Maximum Frequency | 125 kHz |
| Power Source | Battery |
| Safety Category Voltage | 300 V |
| Battery Type | 9V |
| Cable Detection Depth | 2 m |
| Safety Category | CAT III 300 V |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |