RS PRO Silicone Grease 100 g Tube
- RS Stock No.:
- 0494124
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0494124 |
| Product description | RS PRO Silicone Grease 100 g Tube |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0494124 |
| Product description | RS PRO Silicone Grease 100 g Tube |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Silicone Grease
General purpose silicone grease, that has low volatility and suitable for wide operating temperature range. Has high insulating and water-repellent properties, good thermal conductivity and is a reasonable mechanical lubricant. This electrical insulating compound can be used as a seal and lubricant for various equipment such as cable connectors, battery terminals, switches etc. Acting as a moisture proof seal for aircraft, automotive and marine ignition systems.
The technical properties the grease meet the requirements of DEF STAN 68-69
Features & Benefits
•Silicone grease is a water repellent, non-melting silicone grease lubricant
•Commonly used to lubricate plastic and polythene water pipes, rubber washers and other fluid pipework during assembly
•Working temperature range is between -50°C to 200°C
•This item is non-toxic
•Acting as waterproof or air tight seal
Frequently asked questions & answers
Is this silicone toxic to humans?
No, this item is non-toxic
Is this dielectric grease?
Yes, it is
Is it plastic friendly?
Yes, it is safe to use on most plastics
Product Application Information
A mechanical lubricant that also acts as a moisture seal for aircraft, automotive and marine ignition systems. Easy to use and adheres readily to dry metals, ceramics, rubber, plastics and insulating resins.
Note
To be stored and kept in original container in a dry, cool and well ventilated place. Avoid spilling, skin and eye contact.
Standards
The technical properties of this grease meet the requirements of DEF STAN 68-69
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Operating Temperature | +200 °C |
| Food Processing Safe | No |
| Product Form | Grease |
| Package Size | 100 g |
| Minimum Operating Temperature | -50 °C |
| Grease Type | Silicone |
| Colour | Clear |
| Package Type | Tube |