RS PRO UK to Europe Travel Adapter, Rated At 13A

RS Stock No.:
3996134
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3996134
Product description RS PRO UK to Europe Travel Adapter, Rated At 13A
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
RS stock number 3996134
Product description RS PRO UK to Europe Travel Adapter, Rated At 13A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Euro to UK Mains Connector Adapter

This RS Pro white moulded adapter allows travellers to use appliances from mainland Europe (Type C - EuroPlug) with appropriate plugs to be used via the British Type G plug. Fused to 13 A this adapter cannot be used to convert electrical voltages.

Features and Benefits:

• White moulded adapter with shutter sockets
• BS1363 adapter for visitors travelling to the UK
• Fused to 13A
• 250 V 13A

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

This travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

For travellers in any part of the world, RS PRO provides a power adapter solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Type 1 Connector European Plug
Connector Type European Plug to Type G - British 3-pin
Country 2 Europe
Country 1 UK
Converter Type Travel Adapter
Type 2 Connector European Socket
Current Rating 13 A
Country Europe to UK
Checking stock...
IDR
101,848.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,848.19
*price per unit indicative
"RS PRO UK to Europe Travel Adapter, Rated At 13A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products