RS PRO RS330 AC Auto-Ranging Clamp Meter, Max Current 400A ac

RS Stock No.:
1231936
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231936
Product description RS PRO RS330 AC Auto-Ranging Clamp Meter, Max Current 400A ac
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
RS stock number 1231936
Product description RS PRO RS330 AC Auto-Ranging Clamp Meter, Max Current 400A ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS330 Mini AC Autoranging Clamp Meter

From the trusted RS PRO brand, the RS330 is a great value clamp meter designed to verify the presence of load current, voltage and resistance. Its small body and jaws fit beautifully into the hand. Features include a large, easy-to-read, backlit display.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 2000 Count large-scale LCD display
• AC 600 Amps capability
• AC 600 V capability
• 2000 Ω Resistance range
• True RMS ACV/ACA
• Continuity Beeper
• Display Hold
• Auto power off
• 600 V circuit protection
• Insulated input jacks
• Up to 34 mm dia. (750 MCM) conductor
• 4 ft drop proof
• Protective carrying case
• Hand guard designed
• CAT. III 600 V/CAT. II 1000 V Safety Standard

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

As it is auto-ranging, the multimeter is faster and more user-friendly than manual multimeters where you have to know and preset the appropriate range before measuring.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Test leads, carrying case, AAA 1.5 V batteries x2


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(2% rdg + 4dgts)
Power Source Battery
Height 205 mm
Absolute Maximum Resistance Measurement 20 MΩ
Width 37 mm
AC Voltage Measurement Resolution 100 µV
Length 70 mm
Jaw Capacity Busbars 23 mm
Weight 200 g
AC Current Measurement Resolution 1 mA
Clamp Meter Type AC Auto-Ranging Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Battery Type AAA
Dimensions 70 x 37 x 205 mm
Best DC Voltage Accuracy ±(1.2% rdg + 3dgts)
DC Voltage Measurement Resolution 100 µV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±3% + 5 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Best AC Voltage Accuracy ±(1.5% rdg + 3dgts)
Model Number RS330
Checking stock...
IDR
665,422.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1665,422.16
*price per unit indicative
"RS PRO RS330 AC Auto-Ranging Clamp Meter, Max Current 400A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products