RS PRO Magnifying Lamp with Integral Base, 3 dioptre, 12 dioptre, 100mm Lens Dia., 100mm Lens

RS Stock No.:
8087070
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8087070
Product description RS PRO Magnifying Lamp with Integral Base, 3 dioptre, 12 dioptre, 100mm Lens Dia., 100mm Lens
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
RS stock number 8087070
Product description RS PRO Magnifying Lamp with Integral Base, 3 dioptre, 12 dioptre, 100mm Lens Dia., 100mm Lens
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Compact Fluorescent Table Magnifier Lamp

The RS PRO round fluorescent table magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has strong arm joint for quick positioning allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up table magnifying lamp can be easily placed on your desk or table with the sturdy base without taking up too much room. With the 3 dioptre main lens makes this perfect for the user for close up inspections, design or small part assembly work but also has an additional built in smaller 12 dioptre lens to magnify your working station even more.

Features and Benefits

• Table fluorescent magnifying lamp
• Energy efficient
• Fluorescent tube Bulb that never needs replacing
• Shadow free, cool light
• High quality lens
• 3 dioptres (1.75 x magnification) & 12 dioptres (4 x magnification)
• Inbuilt sun protector cap
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications:-
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

FAQ's

How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is to be sat/ placed on a table and does not need to be clamped to a table.


Specifications

Attribute Value
Brand RS PRO
Dioptre 3 dioptre, 12 dioptre
Lens Diameter 100 mm
Lens Size 100 mm
Plug Type Type C - European Plug, Type G - British 3-pin
Operating Voltage 220 → 240 V ac
Lamp Wattage 12 W
Magnifier Type Integral Base
Lamp Type Fluorescent
Checking stock...
IDR
1,553,840.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,553,840.46
*price per unit indicative
"RS PRO Magnifying Lamp with Integral Base, 3 dioptre, 12 dioptre, 100mm Lens Dia., 100mm Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda