RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 75mm

RS Stock No.:
2010143
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010143
Product description RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 75mm
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
RS stock number 2010143
Product description RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 75mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Flanged No
Explosion Proof No
Range 5U2
External Dimensions 120 x 200 x 75 mm
External Width 120 mm
Series 5U2
Lid Colour Grey
Colour Grey
Shielded No
IP Rating IP66
External Length 200 mm
Transparent Door Yes
Gasket Material Silicone
IK Rating IK07
Body Material Polycarbonate
External Height 75 mm
Checking stock...
IDR
460,257.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1460,257.32
*price per unit indicative
"RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 120 x 200 x 75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products