RS PRO AC/DC Clamp Meter, 1mA dc, Max Current 600A ac

RS Stock No.:
1241959
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241959
Product description RS PRO AC/DC Clamp Meter, 1mA dc, Max Current 600A ac
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
RS stock number 1241959
Product description RS PRO AC/DC Clamp Meter, 1mA dc, Max Current 600A ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro IPM242 Power Clampmeter

From RS PRO, this IPM242 clamp meter serves as a first line of defence for spot checking and verifying system conditions before deploying more specialised tools. Featuring a full range of diagnostic capabilities including phase sequence, power & power factor, total harmonics distortion & individual harmonics, inrush current and low pass filter, They are rated CAT IV 600 V, CAT III 1000 V with voltage measurement up to 1000 V ac/dc. The new innovative navigation system eliminates confusing push buttons, and replaces them with a single joystick allowing the selection of functions directly on the display.

It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.

Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 10000 Count digital display
• Active display backlight and analogue bargraph
• VoltSense (Non-contact Voltage measurement)
• True RMS reading on AC and AC+DC mode
• Auto torch-light for viewing easily while clamping conductors
• AC 600 Amp capability
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• 100 kΩ resistance capability
• Continuity beeper
• Frequency counter
• Power and power factor measurement
• Total harmonics distortion and % harmonics 1 to 25
• Capacitance capability
• °C / °F temperature measurement function
• DC μA for flame rod testing
• Inrush current
• Peak HOLD
• MIN/MAX HOLD
• Smart Data HOLD
• Phase rotation indication
• Low pass filter
• Auto power off
• Safety Standard: IEC 61010-1 CAT IV 600 V / CAT. III 1000 V

Applications

This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : IPM242 power clamp meter, test leads set (1 x blac


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.5 % + 5 Digits
Power Source Battery
Minimum Operating Temperature 0 °C
Height 242 mm
Width 50.5 mm
Length 87.5 mm
Weight 435 g
Absolute Maximum DC Current Measurement 1 mA dc
Best DC Current Accuracy ±1.7 % + 2 Digits
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Battery Type 9 V Alkaline (IEC 6LF22), 9 V Alkaline (NEDA 1604A)
Dimensions 87.5 x 50.5 x 242 mm
Best DC Voltage Accuracy ±0.7 % + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±1 % + 5 Digits
Checking stock...
IDR
4,885,985.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,885,985.98
*price per unit indicative
"RS PRO AC/DC Clamp Meter, 1mA dc, Max Current 600A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda