RS PRO IDM91E Handheld Digital Multimeter

RS Stock No.:
1233244
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233244
Product description RS PRO IDM91E Handheld Digital Multimeter
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
RS stock number 1233244
Product description RS PRO IDM91E Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM91E Rugged Industrial Digital Multimeter

RS PRO IDM91E digital multimeter (DMM) designed for harsh environments. This handheld DMM is a tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. The rugged body guarantees drop prof resistance from up to 1.5 m. The multimeter is also waterproof with a rating of IP54. Featuring fuse protection on both 200 mA and 10 A current ranges and a specially designed beep guard system. That system provides a constant beep warning if the test leads put in the current jacks and select an incorrect function.

The meter is supplied with a protective holster that includes a built-in tilt stand, a nail hook, and convenient test lead storage. This holster provides an extra degree of protection and convenience for your meter.

RS PRO IDM 91E Multimeters are designed to meet Class II IEC 1010 and UL 3111 standards for the safest operation in all applications.

This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

SUPPLIED_WITH :

Features and Benefits

• 3 1/2 digit LCD
• 0.5% basic DCV accuracy
• 1.3% basic ACV accuracy
• 1.0% basic DCA accuracy
• 1.5% basic ACA accuracy
• 0.75% basic OHM accuracy
• Continuity and diode test
• 500V dual-fuse protection
• Auto power-off
• Beep Guard™ warning system
• Water resistant rating IP64
• 1.5m (5 feet) dropproof
• Protective holster with tilt stand
• IEC 1010-1 CAT.III 600V/ CAT.II 1000V
• One set of 1:1 probe

What does it measure?

DC and AC Voltages - up to 600 V
DC and AC Current - up to 10A
Resistance and continuity checking - up to 20 MΩ
Diode - open circuit voltage up to 3.2V

Batteries?

300 Hours (Alkaline)
Single 9V (NEDA 1604 or IEC 6F22)
Low battery indicator
Auto power off - approx 30 minutes after the last operation

What It Incudes?

Installed battery
Test Leads
User manual
Protective holster

Dimensions:

Without Holster:
Width 84 mm
Length 175 mm
Height 31 mm
With Holster:
Width 95 mm
Length 192 mm
Height 50 mm

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±2.5% + 3 Digits
Width 50 mm
Length 95 mm
Absolute Maximum Resistance Measurement 20 MΩ
AC Current Measurement Resolution 0.1 µA ac
Dimensions 95 x 50 x 192 mm
Best DC Voltage Accuracy ±0.5% + 1 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance
Multimeter Type Handheld
True RMS No
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 600 V
Battery Type 9V, IEC 6F22, NEDA 1604
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.75% + 1 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Height 192 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Best AC Voltage Accuracy ±1.25% + 4 Digits
Model Number p IDM91E
Battery Life 300 h
Weight 550 (With Holster) g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 1 Digits
Absolute Maximum AC Current Measurement 10 A ac
Checking stock...
IDR
3,316,516.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,316,516.91
*price per unit indicative
"RS PRO IDM91E Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products