RS PRO IDM66RT Handheld Digital Multimeter

RS Stock No.:
1233253
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233253
Product description RS PRO IDM66RT Handheld Digital Multimeter
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
RS stock number 1233253
Product description RS PRO IDM66RT Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM66RT Digital Multimeter

RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.

The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.

RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.

SUPPLIED_WITH : 2 x AAA batteries (installed), test leads, tempera

Features and Benefits

• Display: 6000 Counts
• Electrical Specifications:
• AC Function: AC V and AC A specifications are ac coupled, true RMS
• Crest factor may be up to 3.0 as 4000 Counts
• AC-DC Voltage up to 1000 V
• AC-DC Current up to 10 A
• Resistance
• Continuity
• Diode
• Capacitance up to 10 mF
• Temperature up to 400°C
• Frequency up to 100 kHz
• Peak Hold
• VoltSense™
• Low batteries indication
• Pollution Degree: 2
• Dimensions (W x H x D): 74 x 156 x 44 mm

Design Features

The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.

Ergonomics

• Slim shape design one hand operated knob and buttons
• Fit the palm of your hand perfectly

What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

VoltSense™

RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.


Specifications

Attribute Value
Brand RS PRO
Width 44 mm
Length 74 mm
Absolute Maximum Capacitance Measurement 10 mF
Absolute Maximum Resistance Measurement 40 MΩ
Best AC Current Accuracy ±1.5% + 5 Digits
AC Current Measurement Resolution 0.001 A ac
Maximum Frequency 500 Hz
Dimensions 74 x 44 x 156 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.01 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Resistance Measurement Resolution 100 mΩ
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1 % + 10 Digits
True RMS Yes
Best AC Voltage Accuracy ±1% + 5 Digits
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits
Minimum Operating Temperature -10 °C
Capacitance Measurement Resolution 0.01 nF
Height 156 mm
DC Current Measurement Resolution 0.001 A dc
AC Voltage Measurement Resolution 1 mV ac
Model Number p IDM66RT
Battery Life 300 h
Weight 250 (With Battery) g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 0.1 °F, 0.1 °C
Safety Category Voltage 600 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Absolute Maximum Temperature Measurement +400 °C, +752 °F
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.8% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,312,426.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,312,426.20
*price per unit indicative
"RS PRO IDM66RT Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products