RS PRO IDM103N Handheld Digital Multimeter
- RS Stock No.:
- 1233235
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233235 |
| Product description | RS PRO IDM103N Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233235 |
| Product description | RS PRO IDM103N Handheld Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM103N Digital Multimeter
RS PRO IDM103N digital multimeters are handheld devices which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
This digital multimeter offers high specification performance with 4000 Count display and 42 segment bar graph.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
WARNING : When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
Features and Benefits
10 A (continuous) current range
Data hold/relative modes
1 MHz counter with full 9999 Count display
Diode test and continuity sounder
4 nF to 40 μF capacitance ranges
Mains proof resistance ranges
Full autoranging with manual override
Auto power shutdown
Digital display update rate 2 per second
Bargraph display update rate 20 per second
Fused 400 mA and 10A ranges
Dust and water protected to IP64
Water resistant via O-Ring sealed case
Dual high energy fuse protection
What does it measure?
DC and AC voltages - up to 1000 V
DC and AC current - up 10A with 10 mA resolution
Resistance and continuity checking - up to 40 MΩ
Capacitance - up to 40 mF
Frequency - up to 400 MHz
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Display
The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.
RS-232 Optical Interface
The IDM103N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Test Clips
User Manual
Protective Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacitance Measurement Resolution | 1 pF |
| Height | 212 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| DC Current Measurement Resolution | 10 µA dc |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Model Number p | IDM103N |
| Battery Life | 500 h |
| Weight | 620 g |
| Safety Category Level | CAT II, CAT III |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Best DC Current Accuracy | ±0.6% + 2 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Resistance Measurement Resolution | 100 mΩ |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AAA 1.5 V, AM4, IEC LR03 |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±0.6% + 3 Digits |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |
| Minimum Operating Temperature | 0 °C |
| Best AC Current Accuracy | ±1.5% + 5 Digits |
| Width | 55 mm |
| Length | 100 mm |
| Absolute Maximum Capacitance Measurement | 40 mF |
| AC Current Measurement Resolution | 10 µA ac |
| Maximum Frequency | 40 MHz |
| Dimensions | 100 x 55 x 212 (with Holster) mm |
| Best DC Voltage Accuracy | ±0.25% + 2 Digits |
| DC Voltage Measurement Resolution | 100 µV dc |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance |
| Multimeter Type | Handheld |
| True RMS | No |
| Best AC Voltage Accuracy | ±1.3% + 5 Digits |
| Best Capacitance Measurement Accuracy | ±2% + 8 Digits |