RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 1233232
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233232 |
| Product description | RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233232 |
| Product description | RS PRO ICMA5 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICMA5 Open Jaw Clampmeter
From the trusted RS PRO brand, the ICMA5 Slimline clamp meter is used to check voltage, resistance, continuity and current. The integral non-contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non-intrusive measurement of ac currents up to 200 A.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
Features and Benefits
• 2000 Counts large LCD display
• Open jaw technology - 16 mm dia. conductor size
• 200 A ac measurement capability
• 750 V ac / 1000 V dc measurement range
• Integral non-contact AC voltage detector with visual & audible indication
• 20 MΩ resistance range
• Continuity and Diode Test
• Display hold
• Auto-power off
• Conforms to EN61010-1 (safety rating) CAT IV 600 V, CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current, voltage and continuity. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods. As this is an open clamp clampmeter, it is ideal for quicker readings
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : PP3 9V alkaline battery, test leads and instructio
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Best AC Current Accuracy | ±(3% rdg + 3dgts) |
| Power Source | Battery |
| Minimum Operating Temperature | -20 °C |
| Absolute Maximum Resistance Measurement | 2 kΩ |
| Height | 198 mm |
| Width | 46 mm |
| AC Voltage Measurement Resolution | 100 mV |
| Length | 66 mm |
| Maximum Conductor Size | 16 (Dia.) mm |
| Battery Life | 250 h |
| Jaw Capacity Busbars | 16 mm |
| Weight | 280 g |
| Safety Category Level | CAT III, CAT IV |
| AC Current Measurement Resolution | 100 mA |
| Clamp Meter Type | AC Open Jaw Clamp Meter |
| Absolute Maximum AC Current Measurement | 200 A ac |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | 9V, IEC 6F22, NEDA 1604 |
| Dimensions | 66 x 46 x 198 mm |
| Best DC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| DC Voltage Measurement Resolution | 100 mV |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Maximum Operating Temperature | +50 °C |
| Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| Model Number | ICMA5 |