RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V

RS Stock No.:
1233252
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233252
Product description RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V
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
RS stock number 1233252
Product description RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICM30R AC-DC Current Clamp Multimeter

From RS PRO, this ICM30R clamp meter is a high performing solution for current measurement. The multifunction clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.

It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• True-RMS reading
• 4000 Count digital display
• Auto-ranging
• Dual hall sensor
• Nickel-Steel alloy jaw mechanism
• AC-DC 300 A
• AC-DC 600 V
• 0.5% basic DC Voltage accuracy
• 1.5% basic AC Voltage accuracy
• 1.0% basic DC A / AC A accuracy
• 0.9% basic Ohms accuracy
• Continuity beeper
• 10 mA resolution
• Auto-Zeroing key for DC Amps
• Data hold function
• MAX hold function
• Auto power off selectable
• 600 V protection in every range
• Up to 22 mm Diameter conductor
• Insulated input jacks
• Hand guard designed
• Power Requirement: Alkaline AAA size 1.5 V x 2

Applications

This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

The multifunction clampmeter can also measure continuity, AC and DC voltage as well as AC adn DC current.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Test leads, batteries, manual and carrying case


Specifications

Attribute Value
Brand RS PRO
AC Current Measurement Resolution 10 mA
Best DC Voltage Accuracy ±(0.5% rdg + 2dgts)
DC Voltage Measurement Resolution 100 µV
True RMS Yes
Absolute Maximum Resistance Measurement 40 MΩ
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number ICM30R
Minimum Operating Temperature 0 °C
Height 27 mm
DC Current Measurement Resolution 10 mA
AC Voltage Measurement Resolution 100 µV
Maximum Conductor Size 22 (Dia.) mm
Battery Life 60 h
Jaw Capacity Busbars 22 mm
Safety Category Level CAT III
Weight 205 g
Resistance Measurement Resolution 1 kΩ
Absolute Maximum DC Current Measurement 300 A dc
Best DC Current Accuracy ±(1% rdg + 2dgts)
Dimensions 192 x 66 x 27 mm
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 300 A ac
Safety Category Voltage 300 V
Battery Type AAA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 300 V
Best Resistance Measurement Accuracy + 5 Digits; ±2.5%
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1% rdg + 3dgts)
Power Source Battery
Width 66 mm
Length 192 mm
Checking stock...
IDR
3,132,644.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,132,644.74
*price per unit indicative
"RS PRO ICM30R AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products