RS PRO ICM20 AC Current Clamp Meter, Max Current 400A ac CAT III 600 V

RS Stock No.:
1233230
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233230
Product description RS PRO ICM20 AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
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
RS stock number 1233230
Product description RS PRO ICM20 AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ICM20 Current Clampmeter

From the trusted RS PRO brand, this ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 2000 Count Large-scale LCD display
• AC current measuring up to 400 Amps
• Data Hold
• Max Hold
• Easy battery replacement
• 27 mm dia. conductor size
• 1.2 m Drop Proof
• Auto power off to maximise battery life
• Safety to EN61010-1 CAT. III 600 V

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : PP3 battery (installed), manual and carrying case


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(2% rdg + 0.5A)
Power Source Battery
Minimum Operating Temperature 0 °C
Height 180 mm
Width 32 mm
Length 56 mm
Maximum Conductor Size 27 (Dia.) mm
Battery Life 580 h
Jaw Capacity Busbars 27 mm
Weight 250 g
Safety Category Level CAT III
AC Current Measurement Resolution 100 mA
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Safety Category Voltage 600 V
Battery Type 9V, IEC 6F22, NEDA 1604
Dimensions 56 x 32 x 180 mm
Functions Measured AC Current, Continuity, Diode Test
Safety Category CAT III 600 V
Display Type LCD
Maximum Operating Temperature +50 °C
Model Number ICM20
Checking stock...
IDR
1,465,732.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,465,732.86
*price per unit indicative
"RS PRO ICM20 AC Current Clamp Meter, Max Current 400A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products