RS PRO G 1/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

RS Stock No.:
1977907
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1977907
Product description RS PRO G 1/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size
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
RS stock number 1977907
Product description RS PRO G 1/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Port Connection Thread Standard G
Maximum Operating Pressure 12 bar
Drain Type Manual, Semi Automatic
Minimum Operating Pressure 0 bar
Filtration Size 20 µm
Port Connection G 1/4
Pressure Gauge Port Size G 1/8
Manufacturer Series T100 Mini
Port Connection Thread Size 1/4 in
Checking stock...
IDR
1,662,611.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,662,611.39
*price per unit indicative
"RS PRO G 1/4 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products