RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.:
2050964
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2050964
Product description RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar
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
RS stock number 2050964
Product description RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Overpressure Maximum 3100 hPa
Width 28 mm
Length 54 mm
Intrinsically Safe No
Leak Testing No
Dimensions 108 x 54 x 28 mm
Best Accuracy ±0.2 %
Maximum Pressure Measurement 2 bar
Minimum Pressure Measurement -2 bar
IP Rating IP67
Minimum Operating Temperature -20 °C
Height 108 mm
Model Number p RS 1113
Weight 140 g
Pressure Port Type Differential
Data Logging No
Battery Type AA
Minimum/Maximum Recordings Yes
Number of Pressure Ports 2
Display Type Backlit LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
4,806,794.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,806,794.03
*price per unit indicative
"RS PRO RS 1113 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products