RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V

RS Stock No.:
7769125
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7769125
Product description RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
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
RS stock number 7769125
Product description RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

IEC appliance plugs

IEC Plug C20, Cable Mount Rewireable Connector

From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black Nylon 6 FRV-2 material the RS PRO C20 connectors are robust and hardwearing. The RS PRO rewirable IEC connectors are ideal for maintenance, repair and the construction of customised cable assemblies and power cords.

Note

For associated connectors see 776-9129 , 776-9144

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

What are IEC C20 Connectors?

An IEC C20 connector is sometimes referred to as a ’cold’ connector. The IEC plug is a 3 wire two pole connector, neutral, earth and live. The C20 male connectors have a rated current of 16A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 16A maximum
• Cable size: 1.5 mm² (AWG 14)
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Nylon 6 FR V-2
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection

Applications

The RS PRO C20 cable connectors are suitable for a wide range of industrial and commercial applications where higher currents are necessary. The electrical connectors are designed to mate with C19 appliance outlets or C19 sockets. Some of the more common applications include;

• High power workstations and servers
• UPSs (Uninterruptable Power Supply)
• PDUs (Power Distribution Unit)
• Large network routers and switches
• Medical equipment

FAQ

Q - Are the IEC mains type connectors easy to connect?
A - Yes, the RS PRO IEC rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9129 – IEC C19 female connector, cable mount
776-9144 - IEC C19 female connector, snap-in panel mount


Specifications

Attribute Value
Brand RS PRO
Rewireable Yes
Termination Method Screw
Number of Fuses None
Voltage Rating 250 V
IEC Connector Type C20
Current Rating 16 A
Switch Type None
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
85,800.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,800.02
*price per unit indicative
"RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda