RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V

RS Stock No.:
7769144
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7769144
Product description RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V
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
RS stock number 7769144
Product description RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

IEC appliance plugs

IEC Socket C19, Panel Mount Connector

IEC socket C19 variant, panel mount outlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C19 connector offers a hardwearing durable solution for many applications that require an IEC C19 panel mount socket connector.

Note

For associated connector see 776-9125

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KVac
• Insulation Resistance at 500Vdc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 °C
• Current Rating 16Amps (VDE) 20Amps (UL,C-US), 250Vac
• Contact Resistance 10 mΩ max.
• Panel cut out 37.5 x 29.5 mm


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder/Faston
Number of Fuses None
Voltage Rating 250 V
IEC Connector Type C19
Current Rating 20 A
Switch Type None
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
31,467.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,467.00
*price per unit indicative
"RS PRO C19 Panel Mount IEC Connector Socket, 20A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda