RS PRO Bench Power Supply, 158W, 3 Output, 6V, 2A

RS Stock No.:
1233572
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233572
Product description RS PRO Bench Power Supply, 158W, 3 Output, 6V, 2A
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
RS stock number 1233572
Product description RS PRO Bench Power Supply, 158W, 3 Output, 6V, 2A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LCD display screen. These DC Power supplies are controlled by a microprocessor unit (MPU), which can be connected via an in-built RS-232 communication interface to a personal computer.
The large 192 x 128 LCD screen displays all outputs simultaneously to simplify operation.

SUPPLIED_WITH : User manual, power cord, test leads

Features and Benefits:

  • Automatic stepping, 100 sets of memory and comprehensive timing operations achieved through its digitized programmable interface

  • Intelligent fan control

  • Auto series and parallel function.

  • Maximum temperature of +40 °C.

  • High resolution is maintained at 10mV, 1mA (3A).

  • Ideal for automated operations such as production testing and rack mounting systems.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Number of Displays 1
Output Current 2 A, 5 A
Type Digital
Supply Voltage 100 → 230 V ac
Input Connector IEC 320
Output Voltage 6 V, 32 V
Output Connector Plug-In Terminal Block
Power Rating 158 W
Maximum Temperature +40 °C
Minimum Temperature 0 °C
Number of Outputs 3
Checking stock...
IDR
17,715,921.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,715,921.00
*price per unit indicative
"RS PRO Bench Power Supply, 158W, 3 Output, 6V, 2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products